8-1415022-1

RY612060

Introducing the RY612060 Power Relay, a reliable component for your circuit board applications. With a sturdy Printed Circuit Board mount type, this relay ensures secure installation. Featuring a single pole and 1 Form C contact arrangement, it offers versatile functionality. The contact material of Silver Nickel (AgNi0.15) with Gold plating guarantees efficient and durable performance, with a maximum switching voltage of 400 VAC. Operating at 8 A, this relay is suitable for power applications, while its RoHS compliance ensures environmental responsibility. Trust the RY612060 for your power relay needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-1415022-1
Amperage: 8 A
Mount Type: Printed Circuit Board
Contact Material: Silver Nickel (AgNi0.15)
Contact Plating: Gold
Number of Poles: 1
Coil Resistance: 14000 Ω
Coil Voltage: 60 VDC
Maximum Switching Voltage: 400 VAC
Contact Voltage: 250 VAC
Contact Arrangement: 1 Form C (CO)
SKU: AMP8-1415022-1
series: SCHRACK Miniature Power PCB RYII
Insulation Special Features: Tracking Index of Relay Base PTI250
Product Weight: 8 g / .282 oz
Contact Current Class: 5 - 10 A / 16 A
Terminal Type: PCB-THT
Product Height: 12.3 mm / .484 in
Height Class (Mechanical): 12 - 13 mm
Insulation Clearance Between Contact & Coil: 8 mm / .315 in
Insulation Clearance Class: 5 - 8 mm
Product Length: 28.5 mm / 1.122 in
Length Class (Mechanical): 25 - 30 mm
Product Width: 10.1 mm / .398 in
Width Class (Mechanical): 10 - 12 mm
Coil Magnetic System: Monostable, DC
Coil Power Rating Class: 200 - 300 mW
Coil Power Rating DC: 257 mW
Coil Special Features: UL Coil Insulation Class F
Contact Switching Load (Min): 1mA @ 1V
Contact Limiting Breaking Current: 8 A
Contact Limiting Continuous Current: 8 A
Contact Limiting Making Current: 8 A
Contact Limiting Short-Time Current: 8 A
Insulation Creepage Between Contact & Coil: 8 mm / .315 in
Insulation Creepage Class: 5.5 - 8 mm
Insulation Initial Dielectric Between Coil & Contact Class: 4000 V
Insulation Initial Dielectric Between Open Contacts: 1000 Vrms
Insulation Initial Dielectric Between Contacts & Coil: 5000 Vrms
Power Relay Type: Standard
Environmental Ambient Temperature (Max): 70 °C / 158 °F
Environmental Ambient Temperature Class: 50 - 70 °C
Environmental Category of Protection: RTIII
Supplier Product: Power Relays
Part Alias: RY612060

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: