8-1415055-1

SR4D4085

Enhance your circuit board's functionality with the SR4D4085, a high-performance power relay designed for seamless integration. With a robust contact arrangement of 2 Form A (NO) + 2 Form B (NC), this relay offers versatile switching capabilities. Operating at an amperage of 8 A and boasting a coil voltage of 80 VDC, it ensures reliable performance in various applications. The silver tin oxide contact material guarantees efficient conduction, while its RoHS compliance reflects our commitment to environmental sustainability. Elevate your relay system with the SR4D4085 and experience enhanced power control like never before.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-1415055-1
Amperage: 8 A
Mount Type: Printed Circuit Board
Contact Material: Silver Tin Oxide (AgSnO2)
Number of Poles: 4
Coil Resistance: 9031 Ω
Coil Current: .009 A
Coil Voltage: 80 VDC
Maximum Switching Voltage: 400 VAC
Contact Voltage: 250 VAC
Contact Arrangement: 2 Form A (NO) + 2 Form B (NC)
SKU: AMP8-1415055-1
series: SCHRACK SR4 D/M
Product Weight: 30 g / 1.058 oz
Contact Current Class: 5 - 10 A
Terminal Type: PCB-THT
Contact Special Features: Force Guided Contacts
Product Height: 16.5 mm / .65 in
Height Class (Mechanical): 16 - 20 mm
Insulation Clearance Between Contact & Coil: 10 mm / .394 in
Insulation Clearance Class: 8 mm
Product Length: 40 mm / 1.575 in
Length Class (Mechanical): 35 - 40 mm
Product Width: 13 mm / .512 in
Width Class (Mechanical): 12 - 16 mm
Coil Magnetic System: Monostable, DC
Coil Power Rating Class: 600 - 800 mW
Coil Power Rating DC: 800 mW
Contact Switching Load (Min): 10mA @ 5V
Contact Limiting Breaking Current: 8 A
Contact Limiting Continuous Current: 8 A
Contact Limiting Making Current: 8 A
Contact Limiting Short-Time Current: 8 A
Insulation Creepage Between Contact & Coil: 10 mm / .394 in
Insulation Creepage Class: 8 mm
Insulation Initial Dielectric Between Adjacent Contacts: 2500 Vrms
Insulation Initial Dielectric Between Coil & Contact Class: 3500 - 4000 V
Insulation Initial Dielectric Between Open Contacts: 1500 Vrms
Insulation Initial Dielectric Between Contacts & Coil: 4000 Vrms
Power Relay Type: Force-Guided
Environmental Ambient Temperature (Max): 70 °C / 158 °F
Environmental Ambient Temperature Class: -25 - 70 °C
Environmental Category of Protection: RTIII
Supplier Product: Power Relays
Part Alias: 8-1415055-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: