8-1415537-7

SR6C6K05

Experience reliable power switching with the SR6C6K05 relay. Featuring a robust design for Printed Circuit Board mounting, this high-performance component offers 6 poles with a contact arrangement of 5 Form A (NO) + 1 Form B (NC), ensuring versatile functionality. With a contact material of Silver Tin Oxide (AgSnO2) and Gold Flash plating, it guarantees efficient conductivity and durability. Operating at a maximum switching voltage of 400 VAC and a contact voltage of 250 VAC, it is suitable for various power applications. The RoHS-compliant relay also boasts a coil resistance of 31 Ω and a coil current of .161 A, powered by a 5 VDC input. Trust in its 8 A amperage rating for seamless power control in your systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-1415537-7
Amperage: 8 A
Mount Type: Printed Circuit Board
Contact Material: Silver Tin Oxide (AgSnO2)
Contact Plating: Gold Flash
Number of Poles: 6
Coil Resistance: 31 Ω
Coil Current: .161 A
Coil Voltage: 5 VDC
Maximum Switching Voltage: 400 VAC
Contact Voltage: 250 VAC
Contact Arrangement: 5 Form A (NO) + 1 Form B (NC)
SKU: AMP8-1415537-7
series: SCHRACK SR6 A/B/C/V
Product Weight: 30 g / 1.058 oz
Contact Current Class: 5 - 10 A
Terminal Type: PCB-THT
Contact Special Features: Force Guided Contacts
Product Height: 16.5 mm / .65 in
Height Class (Mechanical): 16 - 20 mm
Insulation Clearance Between Contact & Coil: 5.5 mm / .217 in
Insulation Clearance Class: 5 - 8 mm
Product Length: 55 mm / 2.167 in
Length Class (Mechanical): 50 - 60 mm
Product Width: 16.51 mm / .65 in
Width Class (Mechanical): 16 - 20 mm
Coil Magnetic System: Monostable, DC
Coil Power Rating Class: 800 - 1000 mW
Coil Power Rating DC: 806 mW
Contact Switching Load (Min): 10mA @ 5V
Contact Limiting Breaking Current: 8 A
Contact Limiting Continuous Current: 8 A
Contact Limiting Making Current: 8 A
Contact Limiting Short-Time Current: 8 A
Insulation Creepage Between Contact & Coil: 5.5 mm / .217 in
Insulation Creepage Class: 3 - 5.5 mm
Insulation Initial Dielectric Between Adjacent Contacts: 3000 Vrms
Insulation Initial Dielectric Between Coil & Contact Class: 3500 - 4000 V
Insulation Initial Dielectric Between Open Contacts: 1500 Vrms
Insulation Initial Dielectric Between Contacts & Coil: 4000 Vrms
Power Relay Type: Force-Guided
Environmental Ambient Temperature (Max): 70 °C / 158 °F
Environmental Ambient Temperature Class: -25 - 70 °C
Environmental Category of Protection: RTIII
Supplier Product: Power Relays

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: