8-1415541-7

RTE24F24

Enhance your power relay capabilities with the RTE24F24 model. This high-performance relay features a durable Socket, Printed Circuit Board mount type, making it versatile for various applications. With a reliable contact material of Silver Nickel (AgNi90/10), rest assured of its longevity and efficiency. The 2 Form C (CO) contact arrangement offers flexibility in switching operations, while the 8 A amperage and 24 VDC coil voltage provide optimal power control. Meeting RoHS compliance standards, this relay is not only performance-driven but also environmentally friendly. Upgrade your system with the RTE24F24 for seamless and dependable relay functionality.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-1415541-7
Amperage: 8 A
Mount Type: Printed Circuit Board, Socket
Contact Material: Silver Nickel (AgNi90/10)
Number of Poles: 2
Coil Resistance: 886 Ω
Coil Voltage: 24 VDC
Maximum Switching Voltage: 400 VAC
Contact Voltage: 250 VAC
Contact Arrangement: 2 Form C (CO)
SKU: AMP8-1415541-7
series: SCHRACK Power PCB Relay RT2
Insulation Special Features: Tracking Index of Relay Base PTI250
Product Weight: 13 g / .459 oz
Contact Current Class: 5 - 10 A / 16 A
Terminal Type: PCB-THT / Plug-In
Product Height: 15.7 mm / .618 in
Height Class (Mechanical): 15 - 16 mm
Insulation Clearance Between Contact & Coil: 10 mm / .394 in
Insulation Clearance Class: 8 mm
Product Length: 29 mm / 1.142 in
Length Class (Mechanical): 25 - 30 mm
Product Width: 12.7 mm / .5 in
Width Class (Mechanical): 12 - 16 mm
Coil Magnetic System: Bistable, 2 Coils, Polarized
Coil Power Rating Class: 600 - 800 mW
Coil Power Rating DC: 650 mW
Coil Special Features: UL Coil Insulation Class F
Contact Limiting Breaking Current: 8 A
Contact Limiting Continuous Current: 8 A
Contact Limiting Making Current: 15 A
Contact Limiting Short-Time Current: 8 A
Insulation Creepage Between Contact & Coil: 10 mm / .394 in
Insulation Creepage Class: 8 mm
Insulation Initial Dielectric Between Adjacent Contacts: 2500 Vrms
Insulation Initial Dielectric Between Coil & Contact Class: 4000 V
Insulation Initial Dielectric Between Open Contacts: 1000 Vrms
Insulation Initial Dielectric Between Contacts & Coil: 5000 Vrms
Power Relay Type: Standard
Environmental Ambient Temperature (Max): 85 °C / 185 °F
Environmental Ambient Temperature Class: 70 - 85 °C
Environmental Category of Protection: RTIII
Supplier Product: Power Relays
Part Alias: RTE24F24

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: