8-1419111-2

PT570060

Experience efficient power management with our PT570060 relay, designed for optimal performance in various applications. With a contact material of silver nickel (AgNi90/10), it ensures reliable conductivity, while its four poles allow for versatile circuit connections. Operating at 6A and 240VAC, this socket-mounted relay offers robust switching capabilities. Its coil resistance of 4845Ω and coil voltage of 60VDC provide stable control, even in challenging environments ranging from -40 to 70°C. Compliant with RoHS standards, this 4 Form C (4 CO) relay guarantees both quality and environmental responsibility in its operation. Trust in the PT570060 for seamless power relay functionality.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-1419111-2
Amperage: 6 A
Mount Type: Socket
Contact Material: Silver Nickel (AgNi90/10)
Number of Poles: 4
Coil Resistance: 4845 Ω
Coil Voltage: 60 VDC
Maximum Switching Voltage: 240 VAC
Contact Voltage: 240 VAC
Operating Temperature Range: -40 - 70 °C
Contact Arrangement: 4 Form C (4 CO)
SKU: AMP8-1419111-2
series: SCHRACK Miniature Relay PT
Insulation Special Features: 5000V Initial Surge Withstand Voltage between Contacts & Coil
Product Weight: 30 g / 1.058 oz
Contact Current Class: 5 - 10 A
Terminal Type: Plug-In / Solder
Dimensions (L x W x H) (Approximate): 28 x 22.5 x 29 mm / 1.102 x .886 x 1.142 in
Product Height: 29 mm / 1.142 in
Height Class (Mechanical): 25 - 30 mm
Insulation Clearance Between Contact & Coil: 3 mm
Insulation Clearance Class: 2.5 - 4 mm
Product Length: 28 mm / 1.102 in
Length Class (Mechanical): 25 - 30 mm
Product Width: 22.5 mm / .886 in
Width Class (Mechanical): 20 - 25 mm
Coil Magnetic System: Monostable, DC
Coil Power Rating Class: 600 - 800 mW
Coil Power Rating DC: 743 mW
Coil Special Features: UL Coil Insulation Class F
Contact Switching Load (Min): 10mA @ 12V
Contact Limiting Breaking Current: 6 A
Contact Limiting Making Current: 12 A
Contact Limiting Short-Time Current: 300 A
Insulation Creepage Between Contact & Coil: 4 mm / .157 in
Insulation Creepage Class: 3 - 5.5 mm
Insulation Initial Dielectric Between Adjacent Contacts: 2500 Vrms
Insulation Initial Dielectric Between Open Contacts: 1200 Vrms
Insulation Initial Dielectric Between Contacts & Coil: 2000 V / 1200 Vrms
Power Relay Type: Industrial Panel Plug-In
Environmental Ambient Temperature (Max): 70 °C / 158 °F
Environmental Category of Protection: RTII
Supplier Product: Power Relays
Part Alias: 8-1419111-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: