8-1419157-8

ARM WIRE CAP 40P

Part Aliases: TE Connectivity V23542-G2540-G200  
Enhance cable management with this ARM WIRE CAP 40P, designed to seamlessly integrate into your connectivity setup. The sleek black cover, part of the Get .64 Connector System series, offers both aesthetic appeal and functional utility. With a built-in strain relief mechanism and UL 94-HB material flammability standard compliance, it ensures safety and durability in automotive environments. Each package includes 2000 units, guaranteeing ample supply for your needs. Suitable for Wire to Board and Wire-to-Device connections, it features a 90° cable exit angle and accommodates a bundle diameter of .551 inches (14mm), making it versatile for various applications. Rest assured of its environmental responsibility, as it is RoHS compliant. Elevate your connector system with this essential accessory, perfect for automotive connector setups.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 8-1419157-8
Color: Black
Series: Get .64 Connector System
Accessory Type: Cover - Cable Exit
Strain Relief: Strain Relief Included
Package Quantity: 2000
GPL: N26
Packaging: Package
Operating Temperature Range: ,
GPL Description: Automotive
Product Code: M231
Connector System: Wire to Board, Wire-to-Device
Cable Exit Angle: 90°
Bundle Diameter: 14 mm, .551 in
Material Flammability Standard: UL 94-HB
Part Aliases: V23542-G2540-G200 8-1419157-8
SKU: AMP8-1419157-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: