8-1423157-6
7012ADS=RLY,STD,ON,2P,120VAC,50SEC,S OPT
Enhance your control system with this versatile Time Delay Relay, offering precise operation with a delay time adjustable between 5 and 50 seconds. With a contact arrangement of 2 Form C, DPDT, 2 C/O, and a sturdy Mounting Bracket for easy installation, this relay is suitable for various applications. Featuring a 10A capacity at 240VAC, it ensures reliable performance, while the screw terminals guarantee secure connections. The control knob allows for convenient adjustment, and with an input voltage range of 110-120VAC, it's compatible with standard power sources. Upgrade your setup with this efficient On-Delay relay. (Rohs Compliance: No)
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1423157-6 |
Amperage: | 10 A at 240 VAC |
Mount Type: | Mounting Bracket |
Operation Type: | On-Delay |
Termination Type: | Screw Terminals |
Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
Delay Time: | 5 - 50 seconds |
Input Voltage: | 110 - 120 VAC |
Control Type: | Knob |
SKU: | AMP8-1423157-6 |
Multiple Timing Ranges: | Without |
Actuating System: | AC |
Product Category: | Electromechanical Relays |
Product Type: | Relay |
Relay Type: | Time Delay |
Magnetic Blow-Out Device: | Without |
Supplier Product: | Time Delay Relays |
Part Alias: | 7021ADS |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |