8-1423162-7
7022L7H=RLY,STD,OFF,2P,120VAC,30MIN
Enhance your electrical system with this high-performance time delay relay. Operating at 10 A and 240 VAC, it ensures reliable power control. Featuring a convenient Mounting Bracket, installation is a breeze. Its Off-Delay operation type offers versatility, while Screw Terminals guarantee secure connections. With a contact arrangement of 2 Form C (DPDT, 2 C/O), this relay is ideal for various applications. Control is effortless with the Knob control type. Plus, its compliance with RoHS regulations reflects our commitment to environmental responsibility. Upgrade your setup with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1423162-7 |
Amperage: | 10 A at 240 VAC |
Mount Type: | Mounting Bracket |
Operation Type: | Off-Delay |
Termination Type: | Screw Terminals |
Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
Input Voltage: | 382 VAC |
Control Type: | Knob |
SKU: | AMP8-1423162-7 |
Multiple Timing Ranges: | Without |
Actuating System: | AC |
Timing Range (Off-Time): | 18 - 1800 seconds |
Product Category: | Electromechanical Relays |
Product Type: | Relay |
Relay Type: | Time Delay |
Magnetic Blow-Out Device: | Without |
Supplier Product: | Time Delay Relays |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |