8-1423164-6
7022OBM=RLY,STD,OFF,2P,24VDC,5
Enhance your electrical system with our Off-Delay Time Delay Relay, designed for reliable performance in a variety of applications. With a robust amperage rating of 10A at 240VAC, this DPDT relay ensures efficient power management. The 2 Form C contact arrangement offers versatile connectivity, while screw terminals make installation a breeze. Operating at 24VDC, it's suitable for a range of setups. Control settings with ease using the convenient knob, and rest assured of its quality with RoHS compliance. Upgrade your setup with this essential component for seamless time delay functionality.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1423164-6 |
Amperage: | 10 A at 240 VAC |
Mount Type: | Mounting Bracket |
Operation Type: | Off-Delay |
Termination Type: | Screw Terminals |
Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
Input Voltage: | 24 VDC |
Control Type: | Knob |
SKU: | AMP8-1423164-6 |
Multiple Timing Ranges: | Without |
Actuating System: | DC |
Timing Range (Off-Time): | .5 - 5 seconds |
Product Category: | Electromechanical Relays |
Product Type: | Relay |
Relay Type: | Time Delay |
Magnetic Blow-Out Device: | Without |
Supplier Product: | Time Delay Relays |
Part Alias: | 70220BM |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |