8-1437449-6

7014ADL=RLY,STD,ON,4P,120VAC,

Enhance your electrical system with this versatile Time Delay Relay, offering precise control for a variety of applications. With a 4 Form C contact arrangement, it provides reliable switching functionality. The delay time can be easily set between 10 to 100 seconds, perfect for customized timing needs. Operating on 110-120 VAC input voltage, this relay is suitable for a range of setups. Featuring a convenient knob control and screw terminal termination, installation and adjustment are straightforward. The durable Mounting Bracket ensures secure placement, while the On-Delay operation type guarantees efficient performance. Upgrade your relay system with this high-quality component, ideal for industrial and commercial use. (Please note, this item is not RoHS compliant.)
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-1437449-6
Amperage: 10 A at 240 VAC
Mount Type: Mounting Bracket
Operation Type: On-Delay
Termination Type: Screw Terminals
Contact Arrangement: 4 Form C, 4PDT, 4 C/O
Delay Time: 10 - 100 seconds
Input Voltage: 110 - 120 VAC
Control Type: Knob
SKU: AMP8-1437449-6
Multiple Timing Ranges: Without
Actuating System: AC
Product Category: Electromechanical Relays
Product Type: Relay
Relay Type: Time Delay
Magnetic Blow-Out Device: Without
Supplier Product: Time Delay Relays
Part Alias: 7014ADL

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: