8-1437458-9

7022X3B=RLY,STD,OFF,2P,110VDC

Enhance your electrical system with this versatile Off-Delay Time Delay Relay. Designed for optimal performance, it offers a reliable amperage of 10 A at 240 VAC, making it suitable for various applications. The Mounting Bracket ensures easy installation, while the Screw Terminals facilitate secure connections. Featuring a 2 Form C (DPDT) contact arrangement with 2 C/O outputs, it provides efficient switching capabilities. With an input voltage of 110 VDC and a user-friendly Knob control type, this relay offers precise timing functions. Whether for industrial or commercial use, its RoHS compliance guarantees environmentally friendly operation. Upgrade your setup with this essential component for seamless timing control.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-1437458-9
Amperage: 10 A at 240 VAC
Mount Type: Mounting Bracket
Operation Type: Off-Delay
Termination Type: Screw Terminals
Contact Arrangement: 2 Form C, DPDT, 2 C/O
Input Voltage: 110 VDC
Control Type: Knob
SKU: AMP8-1437458-9
Multiple Timing Ranges: Without
Actuating System: DC
Timing Range (Off-Time): .5 - 5 seconds
Product Category: Electromechanical Relays
Product Type: Relay
Relay Type: Time Delay
Magnetic Blow-Out Device: Without
Supplier Product: Time Delay Relays
Part Alias: 7022X3B

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: