8-1437460-8
7032BBB=RLY,STD,DBH,2P,240VAC,
Enhance your electrical system with our On/Off-Delay Time Relay, offering precise control with a delay time range of 0.7 to 7 seconds. This versatile component features a 10A capacity at 240VAC, ideal for various applications. Its compact design, measuring 114.8 x 65.3 x 71.9mm (4.523 x 2.572 x 2.832 in), with a Mounting Bracket for easy installation. With a 2 Form C (DPDT) contact arrangement and Screw Terminals for secure connections, this relay ensures reliable performance. The control knob allows for convenient adjustments, while the ±15% repeatability guarantees accuracy. Operating at 220-240VAC, this device is essential for time-sensitive operations. Non-RoHS compliant. Elevate your setup with this essential Time Delay Relay.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1437460-8 |
Amperage: | 10 A at 240 VAC |
Mount Type: | Mounting Bracket |
Operation Type: | On/Off-Delay |
Repeatability: | ±15% |
Termination Type: | Screw Terminals |
Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
Delay Time: | .7 - 7 seconds |
Input Voltage: | 220 - 240 VAC |
Control Type: | Knob |
SKU: | AMP8-1437460-8 |
Multiple Timing Ranges: | With |
Actuating System: | AC |
Timing Range (Off-Time): | .7 - 7 seconds |
Product Category: | Electromechanical Relays |
Product Type: | Relay |
Relay Type: | Time Delay |
Magnetic Blow-Out Device: | Without |
Operating Temperature Range: | -30 - 75 °C |
Supplier Product: | Time Delay Relays |
Part Alias: | 8-1437460-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |