8-1437487-2

7012OBLV=24V DC 0.5-5.0 SECS

Enhance your electrical system with a reliable Time Delay Relay that offers precise control and efficiency. With an amperage rating of 10 A at 240 VAC, this device ensures optimal performance. Featuring a Mounting Bracket for easy installation, it operates on a convenient On-Delay mechanism with a repeatability of ±5%. The Screw Terminals allow for secure connectivity, while the compact dimensions of 4.52 x 3.25 x 3.09 inches ensure versatility in placement. The contact arrangement of 2 Form C, DPDT, 2 C/O, guarantees seamless switching capabilities. With a delay time range of .5 to 5 seconds and an input voltage of 24 VDC, this Time Delay Relay offers customizable settings to suit your specific needs. Control is made simple with the user-friendly Knob, making it ideal for various applications. Rest assured of its quality, as it is RoHS compliant, meeting international environmental standards. Elevate your relay system with this efficient and durable component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-1437487-2
Amperage: 10 A at 240 VAC
Mount Type: Mounting Bracket
Operation Type: On-Delay
Repeatability: ±5%
Termination Type: Screw Terminals
Dimensions: 114.8 x 82.55 x 78.48 mm, 4.52 x 3.25 x 3.09 in
Contact Arrangement: 2 Form C, DPDT, 2 C/O
Delay Time: .5 - 5 seconds
Input Voltage: 24 VDC
Control Type: Knob
SKU: AMP8-1437487-2
Multiple Timing Ranges: Without
Actuating System: DC
Option: Auxiliary Switch - Instant Transfer / Transient/Surge Protection
Product Category: Electromechanical Relays
Product Type: Relay
Relay Type: Time Delay
Magnetic Blow-Out Device: Without
Operating Temperature Range: -30 - 75 °C
Supplier Product: Time Delay Relays
Part Alias: 7012OBLV

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: