8-1437487-6
7012ODILL=24V DC 5-50 SEC
Enhance your control system with our versatile Time Delay Relay, offering precise timing functions for optimal performance. With an amperage of 10A at 240VAC, this relay is designed for reliable operation. Its Mounting Bracket allows for easy installation, while the On-Delay operation type ensures accurate timing control. Featuring 2 Form C DPDT contact arrangement and a delay time range of 5-50 seconds, it offers flexibility for various applications. The Screw Terminals termination type and 24VDC input voltage make it compatible with standard setups. Control the timing with the Knob interface, and rest assured of its quality with RoHS compliance. Upgrade your system with this essential component for efficient operation.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1437487-6 |
Amperage: | 10 A at 240 VAC |
Mount Type: | Mounting Bracket |
Operation Type: | On-Delay |
Repeatability: | ±5% |
Termination Type: | Screw Terminals |
Dimensions: | 114.8 x 82.55 x 78.48 mm, 4.52 x 3.25 x 3.09 in |
Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
Delay Time: | 5 - 50 seconds |
Input Voltage: | 24 VDC |
Control Type: | Knob |
SKU: | AMP8-1437487-6 |
Multiple Timing Ranges: | Without |
Actuating System: | DC |
Option: | Tamper-Proof Cap - Transparent / Two Auxiliary Switches - Instant Transfer |
Product Category: | Electromechanical Relays |
Product Type: | Relay |
Relay Type: | Time Delay |
Magnetic Blow-Out Device: | Without |
Operating Temperature Range: | -30 - 75 °C |
Supplier Product: | Time Delay Relays |
Part Alias: | 7012ODILL |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |