8-1437565-1
FSMCTATR=TACTILE SWITCH T&R
Enhance tactile feedback in your electronic devices with this Tactile Switch T&R. Featuring a surface mount design for easy installation, it boasts a 20 mA amperage and copper alloy contacts for reliable performance. With a vertical mount angle and round actuator, it offers a comfortable user experience. Operating at 24 VDC and RoHS compliant, it ensures both efficiency and environmental responsibility. The SPST configuration and Off-(On) operation make it versatile for a range of applications. Boasting a 260g operating force, it provides a satisfying click with every press. Upgrade your switches with this durable and high-performing component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1437565-1 |
Amperage: | 20 mA |
Mount Type: | Surface Mount |
Contact Material: | Copper Alloy |
Mount Angle: | Vertical |
Illumination: | No |
Actuator Type: | Round |
Switch Operation: | Off - (On) |
Operating Force: | 260 g, 9.178 oz |
Actuator Material: | Brass |
Pole and Throw Configuration: | SPST |
Actuator Length: | .016 in, .4 mm |
Rated Voltage: | 24 VDC |
SKU: | AMP8-1437565-1 |
Cover Material: | Nickel |
Case Color: | Ivory |
Actuator Profile: | Extended |
Bushing Style: | Unthreaded |
Case Material: | Nylon |
Tactile Feel: | With |
Ganged: | With |
Number of Actuators: | 1 |
Snap Action: | Without |
Support Bracket: | Without |
Tactile: | Yes |
ESD Grounding Terminal: | Without |
Switch Contact Plating Material: | Silver |
Switch Height: | .059 in |
Button Width: | 1.98 mm / .078 in |
Process Sealed: | No |
Low Profile: | With |
Product Type: | Switch |
Leg Style: | Gull Wing |
Dust Proof: | No |
Temperature Rating: | Standard °C |
Supplier Product: | Tactile Switches |
Part Alias: | FSMCTA |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |