8-1437651-2
6PCR-05-006=6PCR ASSEMBLY
Part Aliases: TE Connectivity 6PCR-05-006
Enhance your electrical connections with this black Buchanan 6 Series barrier terminal block. Designed for high performance, it meets UL 94V-0 standards for safety. With a 25A amperage rating and a voltage tolerance of 300V, it ensures reliable power transmission. Featuring five contacts in a single row, this terminal block is ideal for various applications. The thermoplastic housing and copper alloy terminals with bright tin plating offer durability and efficient conductivity. With a right-angle body orientation and a pitch of 9.53mm, it provides ease of installation on printed circuit boards. The package includes 140 units, making it suitable for industrial use. RoHS compliant and lead-free solder capable, it aligns with environmentally friendly practices. Upgrade your connectivity solutions with this high-quality barrier terminal block.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 8-1437651-2 |
Color: | Black |
Series: | Buchanan 6 Series |
Amperage: | 25 A |
Housing Material: | Thermoplastic |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Termination Method: | Printed Circuit |
Body Orientation: | Right Angle |
Pitch: | .375 in, 9.53 mm |
Voltage: | 300 V |
Mount Angle: | Right Angle |
Screw Size: | 6-32 |
Package Quantity: | 140 |
Number of Levels: | 1 |
Number of Positions: | 5 |
GPL: | A46 |
Packaging: | Package |
Mounting Ears: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E458 |
Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
Screw Material: | Steel |
Length: | 1.936 in, 49.17 mm |
Screw Plating: | Zinc Chromate |
Barrier Strip Style: | Tri-Barrier |
Terminal Plating: | Copper Alloy |
Terminal Plating Finish: | Bright |
Terminal Plating: | Tin |
Mounting Insert: | Without |
Mounting Options: | None |
Screw Head Type: | Combo Phil-Slot |
Top Hardware: | Wire Clamp Combo Head |
Block Style: | Open Bottom with Standoffs |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 8-1437651-2 6PCR-05-006 |
SKU: | AMP8-1437651-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |