8-1437665-6

JC6-T208-05=JC6 ASSEMBLY W/PAD

Enhance your industrial applications with the JC6-T208-05 Barrier Terminal Block Assembly with Pad. Featuring a sleek black thermoplastic housing, this connector offers reliable performance with a 20 A amperage and 300 V voltage rating. Its Quick Connect termination method and 9.53 mm pitch ensure easy and efficient installation. With a vertical mount angle and durable steel screws, it provides secure connections in any setup. Designed for versatility, it accommodates wire sizes ranging from .3 to 3 mm² (22-12 AWG) and features bright tin-plated copper alloy terminals for optimal conductivity. With UL 94V-0 flammability rating and ROHS compliance, it guarantees safety and environmental responsibility. Perfect for 5-position circuits, this package of 10 terminal blocks is a must-have for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-1437665-6
Color: Black
Amperage: 20 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Quick Connects
Pitch: .375 in, 9.53 mm
Voltage: 300 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 10
Number of Levels: 1
Number of Positions: 5
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E464
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 2.564 in, 65.13 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Blade Size: .25 x .032 in, 6.35 x .81 mm
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: With
Mounting Options: End Mounting Ears
Screw Head Type: Wire Clamp Combo Head
Top Hardware: Wire Clamp Combo Head
Block Style: Flat
Material Flammability Standard: UL 94V-0
Part Aliases: 8-1437665-6;JC6-T208-05
SKU: AMP8-1437665-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: