8-1472969-6
7022PBX=RLY,STD,OFF,2P,125V,5S,X OPT
Enhance control and precision in your electrical systems with this high-performance Time Delay Relay. With a robust amperage rating of 10A at 240VAC, it ensures reliable operation while its off-delay functionality offers customizable timing options. The hermetic sealed metallic enclosure guarantees durability, making it suitable for various industrial applications. Featuring a DPDT contact arrangement and screw terminals for easy installation, this relay provides seamless connectivity. Its compact dimensions of 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in) allow for versatile mounting options. Control is effortless with the knob-operated design, and with ±5% repeatability, you can trust in its consistent performance. RoHS compliance ensures environmental responsibility. Upgrade your relay system with this efficient and reliable component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1472969-6 |
Amperage: | 10 A at 240 VAC |
Mount Type: | Panel Mount |
Operation Type: | Off-Delay |
Repeatability: | ±5% |
Termination Type: | Screw Terminals |
Enclosure: | Hermetic Sealed Metallic |
Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
Input Voltage: | 125 VDC |
Control Type: | Knob |
SKU: | AMP8-1472969-6 |
Multiple Timing Ranges: | Without |
Actuating System: | DC |
Timing Range (Off-Time): | .5 - 5 seconds |
Product Category: | Electromechanical Relays |
Product Type: | Relay |
Relay Type: | Time Delay |
Magnetic Blow-Out Device: | Without |
Operating Temperature Range: | -30 - 75 °C |
Supplier Product: | Time Delay Relays |
Part Alias: | 8-1472969-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |