8-1472973-9
7012OKL=RLY,STD,ON,2P,24VDC,300S,L OPT
Enhance your control systems with our versatile Time Delay Relay, offering precise on-delay operation with a range of 1 to 300 seconds. With a contact arrangement of 2 Form C (DPDT), this relay provides reliable switching for your applications. The termination type of screw terminals ensures easy installation, while the mounting bracket offers convenient placement. Operated by a knob for seamless control, this relay is designed for efficiency. Meeting RoHS compliance standards, it guarantees quality and environmental responsibility. Upgrade your setup with this essential component for seamless time-delay functionality.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1472973-9 |
Amperage: | 10 A at 240 VAC |
Mount Type: | Mounting Bracket |
Operation Type: | On-Delay |
Repeatability: | ±10% |
Termination Type: | Screw Terminals |
Dimensions: | 114.8 x 82.55 x 78.48 mm, 4.52 x 3.25 x 3.09 in |
Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
Delay Time: | 1 - 300 seconds |
Input Voltage: | 24 VDC |
Control Type: | Knob |
SKU: | AMP8-1472973-9 |
Multiple Timing Ranges: | Without |
Actuating System: | DC |
Option: | Auxiliary Switch - Instant Transfer |
Product Category: | Electromechanical Relays |
Product Type: | Relay |
Relay Type: | Time Delay |
Magnetic Blow-Out Device: | Without |
Operating Temperature Range: | -30 - 75 °C |
Supplier Product: | Time Delay Relays |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |