8-1472981-1
7022L26B=RLY,STD,OFF,2P,277V,5S
Enhance your electrical system with this high-quality off-delay time relay, designed for optimal performance in a variety of applications. With a robust amperage rating of 10A at 240VAC, this relay ensures reliable operation. Its convenient panel mount design and screw terminal termination make installation a breeze. Featuring a 2 Form C, DPDT contact arrangement with 2 C/O, this relay offers versatility in switching options. The control knob allows for precise timing adjustments, while the compact dimensions of 4.523 x 2.572 x 2.832 inches ensure space efficiency. Trust in the durability and efficiency of this essential component for your relay and timing needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1472981-1 |
Amperage: | 10 A at 240 VAC |
Mount Type: | Panel Mount |
Operation Type: | Off-Delay |
Termination Type: | Screw Terminals |
Status Indicator: | None |
Dimensions: | 4.523 x 2.572 x 2.832 in |
Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
Input Voltage: | 277 VAC |
Control Type: | Knob |
SKU: | AMP8-1472981-1 |
Multiple Timing Ranges: | Without |
Actuating System: | AC |
Timing Range (Off-Time): | .5 - 5 seconds |
Product Category: | Electromechanical Relays |
Product Type: | Relay |
Relay Type: | Time Delay |
Magnetic Blow-Out Device: | Without |
Supplier Product: | Time Delay Relays |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |