8-1546159-2
8PCV-20-006=#8 TRIBARRIER TERM
Part Aliases: TE Connectivity 8PCV-20-006
Introducing the Buchanan 8 Series Barrier Terminal Block in sleek black, offering a high amperage of 30A and a voltage capacity of 600V for reliable power distribution. This UL 94V-0 compliant terminal block features a durable thermoplastic housing, ideal for industrial applications. With 20 contacts and a single row design, it ensures efficient connectivity on printed circuit boards. The 11.1mm pitch and 8-32 screw size allow for secure mounting, while the wave solder capability up to 265°C facilitates easy installation. With a wide operating temperature range from -40 to 120°C, this terminal block is suitable for various environments. Its robust construction, including copper alloy terminals with bright tin plating, guarantees long-term performance. Perfect for wire sizes ranging from 18 to 10 AWG, this terminal block is a versatile solution for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 8-1546159-2 |
Color: | Black |
Series: | Buchanan 8 Series |
Amperage: | 30 A |
Housing Material: | Thermoplastic |
Number of Contacts: | 20 |
Number of Rows: | 1 |
Termination Method: | Printed Circuit Pin |
Pitch: | 11.1 mm, .438 in |
Voltage: | 600 V |
Mount Angle: | Vertical |
Screw Size: | 8-32 |
Package Quantity: | 30 |
Number of Levels: | 1 |
Number of Positions: | 20 |
GPL: | A46 |
Packaging: | Package |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Mounting Ears: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E459 |
Wire Size: | 18 - 10 AWG, 22 - 10 AWG, .326 - 5.26 mm² |
Screw Material: | Steel |
Length: | 224.08 mm, 8.822 in |
Screw Plating: | Zinc Chromate |
Barrier Strip Style: | Tri-Barrier |
Terminal Plating: | Copper Alloy |
Terminal Plating Finish: | Bright |
Terminal Plating: | Tin |
Mounting Insert: | Without |
Mounting Options: | None |
Screw Head Type: | Wire Clamp Combo Head |
Top Hardware: | Wire Clamp Combo Head |
Block Style: | Open Bottom with Standoffs |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 8-1546159-2 8PCV-20-006 |
SKU: | AMP8-1546159-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |