8-1589473-3
STM025PC2DC012N = WDUALOBE
Introducing the STM025PC2DC012N Connector Assembly, designed for high-performance applications in aerospace, defense, and marine industries. With its dual-row, 25-pin configuration and gold-plated contacts, this plug connector ensures reliable signal transmission even in demanding environments. The aluminum housing and cable mount feature provide durability and flexibility for easy installation. Operating at temperatures ranging from -200 to 200°C (-328 to 392°F) and with a voltage rating of 500 VAC, this connector is suitable for critical signal connections. Its staggered pin layout and .64mm (.025 in) pitch offer efficient cable-to-cable connectivity, while the jackscrew mating retention ensures a secure fit. RoHS compliant and with an ECCN of EAR99, this connector meets international standards for environmental and export regulations. Elevate your connectivity solutions with the STM025PC2DC012N Connector Assembly.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1589473-3 |
Connector Type: | Connector Assembly |
Gender: | Plug |
Housing Material: | Aluminum |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Contact Plating: | Gold |
Pitch: | .025 in, .64 mm |
Voltage: | 500 VAC |
Contact Type: | Pin |
Row Spacing: | .04 in, 1.02 mm |
Shape: | Rectangular |
Package Quantity: | 1 |
Cable Type: | Stranded |
Contact Amperage: | 1 A |
Number of Positions: | 25 |
GPL: | F03 |
Mating Retention Type: | Jackscrew |
Packaging: | Package |
Operating Temperature Range: | -200 - 200 °C, -328 - 392 °F |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
Contact Underplating Material: | Nickel |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Aerospace Defense & Marine |
Product Code: | H323 |
Wire Size: | .05 mm², 30 AWG |
Contact Layout: | Staggered |
Connector System: | Cable-to-Cable |
Connector Product Type: | Assembly, Connector |
ECCN: | EAR99 |
Mating Retention: | With |
Contact Retention: | Without |
Connector and Housing Type: | Plug Housing |
Number of Cavities: | 25 |
Panel Gasket: | Without |
Part Aliases: | 8-1589473-3;STM025PC2DC012N |
SKU: | AMP8-1589473-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/23/2013 | P-13-009432 - Manufacturing location change. | Download |