8-1589476-2

STM015SC2DCC30N = WDUALOBE

Enhance your connectivity with the STM015SC2DCC30N Connector Assembly, designed for optimal performance in aerospace, defense, and marine applications. This rugged receptacle features a dual-row configuration, accommodating 15 socket contacts with gold plating for reliable signal transmission. With a cable mount setup and jackscrew mating retention, installation is secure and hassle-free. The aluminum housing ensures durability in harsh environments, while the .64mm pitch and staggered contact layout offer precise signal integrity. Operating at temperatures ranging from -200 to 200°C, this connector is ideal for demanding settings. RoHS compliant and offering a voltage rating of 500 VAC, it meets stringent industry standards for quality and safety. Elevate your connectivity setup with the STM015SC2DCC30N.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-1589476-2
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: Aluminum
Number of Rows: 2
Mount Type: Cable Mount (Free-Hanging)
Contact Plating: Gold
Pitch: .025 in, .64 mm
Voltage: 500 VAC
Contact Type: Socket
Row Spacing: .04 in, 1.02 mm
Shape: Rectangular
Package Quantity: 1
Cable Type: Stranded
Contact Amperage: 1 A
Number of Positions: 15
GPL: F03
Mating Retention Type: Jackscrew
Packaging: Package
Operating Temperature Range: -200 - 200 °C, -328 - 392 °F
Circuit Application: Signal
Panel Mount: Without
Shielded: No
Contact Underplating Material: Nickel
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Aerospace Defense & Marine
Product Code: H323
Wire Size: .05 mm², 30 AWG
Contact Layout: Staggered
Connector System: Cable-to-Cable
Connector Product Type: Assembly, Connector
ECCN: EAR99
Mating Retention: With
Contact Retention: Without
Connector and Housing Type: Receptacle Housing
Number of Cavities: 15
Panel Gasket: Without
Part Aliases: 8-1589476-2;STM015SC2DCC30N
SKU: AMP8-1589476-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/23/2013 P-13-009432 - Manufacturing location change. Download