8-1614349-0

RN 0603 5R36 0.1% 10PPM 1K RL

Enhance circuit precision with this RN 0603 5.36Ω surface mount resistor. Measuring just 1.6 x .8 x .4 mm, it's ideal for compact designs. With a power rating of .063 W and a tolerance of .1%, it ensures reliable performance. The thin film element and solder termination guarantee durability. Rated for 50 V, it's suitable for various applications. RoHS compliant and offered in a reel of 1K, it's a valuable component for high-precision electronics.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-1614349-0
Size Code: 0603
Power Rating: .063 W
Termination Type: Solder
Resistance: 5.36 Ω
Rated Voltage: 50 V
Mounting Style: Surface Mount
Dimensions: 1.6 x .8 x .4 mm
Product: Surface Mount Resistors
Product Type: Precision Resistor
Element Type: Thin Film
Tolerance: .1%
Number of Terminations: 2
SKU: AMP8-1614349-0
series: Holswothy RN73
Number of Resistors: 1
Resistance Range: Up to 1kΩ Ω
Product Type: Fixed Resistor
Temperature Coefficient: ±10 ppm/°C
Part Alias: 8-1614349-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: