8-1614349-1
RN 0603 5R49 0.1% 10PPM 1K RL
Enhance your electronic circuitry with this precision resistor, designed for optimal performance in surface mount applications. Measuring 1.6 x .8 x .4 mm, this compact yet powerful component boasts a resistance of 5.49 Ω with a tolerance of .1%. Its thin film construction ensures accuracy, while its solder termination type guarantees secure attachment. Operating at a rated voltage of 50 V and a power rating of .063 W, this resistor is ideal for a wide range of electronic devices. Plus, with a low temperature coefficient of 10PPM, it offers reliable and stable operation. Upgrade your designs with the reliability and precision of this surface mount resistor.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1614349-1 |
Size Code: | 0603 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 5.49 Ω |
Rated Voltage: | 50 V |
Mounting Style: | Surface Mount |
Dimensions: | 1.6 x .8 x .4 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP8-1614349-1 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 8-1614349-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |