8-1614349-4
RN 0603 5R9 0.1% 10PPM 1K RL
Enhance circuit precision with our RN 0603 Precision Resistor, boasting a low 5.9 Ω resistance and exceptional .1% tolerance. This thin film resistor, measuring 1.6 x .8 x .4 mm, is designed for surface mount applications, ensuring secure solder termination. With a power rating of .063 W and a rated voltage of 50 V, it guarantees reliable performance in various electronic setups. RoHS compliance underscores our commitment to environmental responsibility, making it an ideal choice for conscientious engineers. Elevate your designs with this high-quality component from our Surface Mount Resistors collection.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1614349-4 |
Size Code: | 0603 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 5.9 Ω |
Rated Voltage: | 50 V |
Mounting Style: | Surface Mount |
Dimensions: | 1.6 x .8 x .4 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP8-1614349-4 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 8-1614349-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |