8-1614350-2

RN 0603 8R87 0.1% 10PPM 1K RL

Enhance circuit precision with this RN 0603 8R87 0.1% 10PPM 1K RL resistor. Measuring 1.6 x .8 x .4 mm, it offers a power rating of .063 W and a tolerance of .1%, ensuring accurate performance. With a resistance of 8.87 Ω and a rated voltage of 50 V, it suits various applications. This Surface Mount resistor, featuring Thin Film technology, guarantees reliable operation. Compliant with RoHS standards, it is an ideal choice for demanding electronic setups.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-1614350-2
Size Code: 0603
Power Rating: .063 W
Termination Type: Solder
Resistance: 8.87 Ω
Rated Voltage: 50 V
Mounting Style: Surface Mount
Dimensions: 1.6 x .8 x .4 mm
Product: Surface Mount Resistors
Product Type: Precision Resistor
Element Type: Thin Film
Tolerance: .1%
Number of Terminations: 2
SKU: AMP8-1614350-2
series: Holswothy RN73
Number of Resistors: 1
Resistance Range: Up to 1kΩ Ω
Product Type: Fixed Resistor
Temperature Coefficient: ±10 ppm/°C
Part Alias: 8-1614350-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: