8-1614350-5
RN 0603 9R53 0.1% 10PPM 1K RL
Enhance circuit precision with this RN 0603 thin film precision resistor. The 9.53 Ω resistance and .1% tolerance ensure accurate performance, while the .063 W power rating and 50 V rated voltage make it suitable for a variety of applications. Measuring just 1.6 x .8 x .4 mm, this surface mount resistor is compact and easy to integrate. With solder termination and 1K reel packaging, it offers convenience in assembly. Trust in its 10PPM stability and two-terminal design for reliable operation. This RoHS-compliant component is part of our Surface Mount Resistors range, underlining its quality and suitability for your project.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1614350-5 |
Size Code: | 0603 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 9.53 Ω |
Rated Voltage: | 50 V |
Mounting Style: | Surface Mount |
Dimensions: | 1.6 x .8 x .4 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP8-1614350-5 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 8-1614350-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |