8-1614350-6
RN 0603 9R76 0.1% 10PPM 1K RL
Enhance your electronic projects with this high-quality precision resistor, meticulously crafted to deliver exceptional performance. With a resistance of 9.76 Ω and a tolerance of .1%, it ensures accurate and reliable operation. Its thin film element type guarantees precise results, while the surface mount termination type facilitates easy soldering onto your circuit board. Operating at a power rating of .063 W and a rated voltage of 50 V, it is suitable for a wide range of applications. Measuring just 1.6 x .8 x .4 mm, this compact chip resistor is perfect for space-constrained designs. Trust in its 10PPM stability and 1K RL quantity for consistent and efficient functionality. Embrace innovation with our Surface Mount Resistors.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1614350-6 |
Size Code: | 0603 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 9.76 Ω |
Rated Voltage: | 50 V |
Mounting Style: | Surface Mount |
Dimensions: | 1.6 x .8 x .4 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP8-1614350-6 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 8-1614350-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |