8-1614351-3

RN 0603 40R2 0.1% 10PPM 1K RL

Enhance your circuitry with this meticulously crafted precision resistor. The RN 0603 40R2 model boasts a resistance of 40.2 Ω with a tight tolerance of 0.1%, ensuring accurate performance in your electronic designs. Operating at a rated voltage of 50 V with a power rating of .063 W, it delivers reliable functionality. This surface mount component, measuring 1.6 x .8 x .4 mm, features solder termination for easy integration. Crafted using thin film technology, it guarantees high precision and stability, ideal for demanding applications. Additionally, with a low temperature coefficient of 10PPM, it maintains consistent performance across varying environmental conditions. Upgrade your projects with this Surface Mount Resistor, a reliable choice for quality-driven engineering.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-1614351-3
Size Code: 0603
Power Rating: .063 W
Termination Type: Solder
Resistance: 40.2 Ω
Rated Voltage: 50 V
Mounting Style: Surface Mount
Dimensions: 1.6 x .8 x .4 mm
Product: Surface Mount Resistors
Product Type: Precision Resistor
Element Type: Thin Film
Tolerance: .1%
Number of Terminations: 2
SKU: AMP8-1614351-3
series: Holswothy RN73
Number of Resistors: 1
Resistance Range: Up to 1kΩ Ω
Product Type: Fixed Resistor
Temperature Coefficient: ±10 ppm/°C
Part Alias: 8-1614351-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: