8-1614351-8

RN 0603 45R3 0.1% 10PPM 1K RL

Enhance circuit precision with our RN 0603 45.3 Ω 0.1% surface mount resistor. With a power rating of .063 W and a low temperature coefficient of 10PPM, it guarantees stable performance in demanding applications. This precision resistor, featuring thin film technology, offers reliable resistance with a tolerance of .1%. Its compact 0603 size and solder termination make it easy to mount on PCBs. Operating at a rated voltage of 50 V, it's suitable for a wide range of electronic devices. Upgrade your designs with this high-quality component, ensuring accuracy and efficiency in your circuits.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-1614351-8
Size Code: 0603
Power Rating: .063 W
Termination Type: Solder
Resistance: 45.3 Ω
Rated Voltage: 50 V
Mounting Style: Surface Mount
Dimensions: 1.6 x .8 x .4 mm
Product: Surface Mount Resistors
Product Type: Precision Resistor
Element Type: Thin Film
Tolerance: .1%
Number of Terminations: 2
SKU: AMP8-1614351-8
series: Holswothy RN73
Number of Resistors: 1
Resistance Range: Up to 1kΩ Ω
Product Type: Fixed Resistor
Temperature Coefficient: ±10 ppm/°C
Part Alias: 8-1614351-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: