8-1614352-7
RN 0603 90R9 0.1% 10PPM 1K RL
Enhance your electronic projects with this high-precision RN 0603 resistor. Featuring a resistance of 90.9 ohms with a tight tolerance of 0.1% and a low temperature coefficient of 10PPM, it ensures accurate and stable performance. With a power rating of 0.063W and a maximum rated voltage of 50V, this surface-mount component is suitable for a wide range of applications. The thin film element construction guarantees reliability and durability. Measuring just 1.6 x 0.8 x 0.4mm, it's compact and easy to integrate into your designs. Perfect for demanding environments, this solder termination resistor is a valuable addition to your electronics toolkit.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1614352-7 |
Size Code: | 0603 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 90.9 Ω |
Rated Voltage: | 50 V |
Mounting Style: | Surface Mount |
Dimensions: | 1.6 x .8 x .4 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP8-1614352-7 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 8-1614352-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |