8-1614353-0
RN 0603 464R 0.1% 10PPM CUT LENGTH
Enhance precision in your electronic projects with this high-quality RN 0603 chip resistor. With a resistance of 464 ohms and a tolerance of 0.1%, it ensures reliable performance. The thin film element and solder termination make it perfect for surface mount applications. Operating at a power rating of 0.063 W and a rated voltage of 50 V, it offers efficiency without compromising on durability. Measuring 1.6 x 0.8 x 0.4 mm, it's compact yet powerful. Trust in its 10PPM temperature coefficient for consistent operation in diverse environments. Designed for accuracy, this resistor is a vital component in your circuitry.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1614353-0 |
Size Code: | 0603 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 464 Ω |
Rated Voltage: | 50 V |
Mounting Style: | Surface Mount |
Dimensions: | 1.6 x .8 x .4 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP8-1614353-0 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 8-1614353-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |