8-1614354-0

RN 0603 90R9 0.1% 10PPM CUT LENGTH

Enhance your circuitry with this precision resistor, boasting a resistance of 90.9 Ω with a tolerance of .1%. Designed for optimal performance, this thin film element offers a power rating of .063 W and a rated voltage of 50 V, ensuring reliable operation. With surface mount termination and compact dimensions of 1.6 x .8 x .4 mm, it's suitable for various electronic applications. Trust in the quality of this component for your projects, compliant with RoHS standards for environmental responsibility. Upgrade your designs with the efficiency and accuracy of this Surface Mount Resistor.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-1614354-0
Size Code: 0603
Power Rating: .063 W
Termination Type: Solder
Resistance: 90.9 Ω
Rated Voltage: 50 V
Mounting Style: Surface Mount
Dimensions: 1.6 x .8 x .4 mm
Product: Surface Mount Resistors
Product Type: Precision Resistor
Element Type: Thin Film
Tolerance: .1%
Number of Terminations: 2
SKU: AMP8-1614354-0
series: Holswothy RN73
Number of Resistors: 1
Resistance Range: Up to 1kΩ Ω
Product Type: Fixed Resistor
Temperature Coefficient: ±10 ppm/°C
Part Alias: 8-1614354-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: