8-1614354-7

RN 0603 9K09 0.1% 10PPM CUT LENGTH

Enhance your precision circuit applications with this cutting-edge Thin Film Precision Resistor. Offering a resistance of 9.09 KΩ with a remarkable tolerance of 0.1%, this component ensures accurate and reliable performance. Operating at a power rating of .063 W and a rated voltage of 50 V, it is designed for high efficiency. The surface mount termination type facilitates easy installation on PCBs, while its compact dimensions of 1.6 x .8 x .4 mm save valuable space. With a low temperature coefficient of 10PPM, this resistor is ideal for demanding environments where stability is crucial. Trust in its quality for optimal functionality in your electronic designs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-1614354-7
Size Code: 0603
Power Rating: .063 W
Termination Type: Solder
Resistance: 9.09 KΩ
Rated Voltage: 50 V
Mounting Style: Surface Mount
Dimensions: 1.6 x .8 x .4 mm
Product: Surface Mount Resistors
Product Type: Precision Resistor
Element Type: Thin Film
Tolerance: .1%
Number of Terminations: 2
SKU: AMP8-1614354-7
series: Holswothy RN73
Number of Resistors: 1
Resistance Range: 1kΩ - 1MΩ Ω
Product Type: Fixed Resistor
Temperature Coefficient: ±10 ppm/°C
Part Alias: 8-1614354-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: