8-1614354-8

RN 0603 9K31 0.1% 10PPM CUT LENGTH

Elevate your precision resistor needs with our cutting-edge RN 0603 9K31 model. Boasting a resistance of 9.31 KΩ with a tolerance of 0.1% and a low power rating of .063 W, this thin film resistor guarantees exceptional accuracy in your electronic applications. With a rated voltage of 50 V and surface mount termination, it's suitable for a wide range of projects. Measuring just 1.6 x .8 x .4 mm, its compact dimensions make it ideal for space-constrained designs. Trust in our Surface Mount Resistors for reliable performance in your circuitry, with the added assurance of RoHS compliance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-1614354-8
Size Code: 0603
Power Rating: .063 W
Termination Type: Solder
Resistance: 9.31 KΩ
Rated Voltage: 50 V
Mounting Style: Surface Mount
Dimensions: 1.6 x .8 x .4 mm
Product: Surface Mount Resistors
Product Type: Precision Resistor
Element Type: Thin Film
Tolerance: .1%
Number of Terminations: 2
SKU: AMP8-1614354-8
series: Holswothy RN73
Number of Resistors: 1
Resistance Range: 1kΩ - 1MΩ Ω
Product Type: Fixed Resistor
Temperature Coefficient: ±10 ppm/°C
Part Alias: 8-1614354-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: