8-1614707-5
RN 1206 35K7 0.1% 10PPM CUT LENGTH
Enhance precision in your electronic circuitry with our RN 1206 thin film precision resistor. Designed for surface mount applications, this resistor offers a resistance of 35.7 KΩ with a tolerance of .1%, ensuring consistent and accurate performance. With a power rating of .125 W and a rated voltage of 150 V, it's suitable for a wide range of electronic devices. The solder termination type makes installation easy, while the compact dimensions of 3.05 x 1.55 x .55 mm allow for space-efficient placement on your PCB. Trust in the quality and reliability of our Surface Mount Resistors for your next project.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1614707-5 |
Size Code: | 1206 |
Power Rating: | .125 W |
Termination Type: | Solder |
Resistance: | 35.7 KΩ |
Rated Voltage: | 150 V |
Mounting Style: | Surface Mount |
Dimensions: | 3.05 x 1.55 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP8-1614707-5 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 8-1614707-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |