8-1617349-0

3SBM1089A2=M39016/36-006M

Enhance your signal and communication relay system with our high-performance chassis mount relay. Featuring a contact configuration of 4 Form C, 4PDT, 4 C/O, and a coil resistance of 975 Ω, this relay ensures reliable and efficient operation. With a coil voltage of 26.5 VDC and a maximum switching voltage of 28 VDC, it is suitable for a wide range of applications. The termination type of solder hook terminals guarantees secure connectivity, while the contact current rating of 2 A allows for robust power handling. Trust in the quality and functionality of this relay for your electronic projects. Please note that this product is not RoHS compliant.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-1617349-0
Mount Type: Chassis Mount
Coil Resistance: 975 Ω
Coil Voltage: 26.5 VDC
Contact Configuration: 4 Form C, 4PDT, 4 C/O
Maximum Switching Voltage: 28 VDC
Termination Type: Solder Hook Terminal(s)
Contact Current Rating: 2 A
Input Voltage: 26.5 VDC
Part Aliases: M39016/36-006M
SKU: AMP8-1617349-0
Transistor Driver: Without
Contact Current Class: Low Level - 2 A A
Actuating System: DC
Coil Magnetic System: Polarized, Bistable
Shock: 100G's, 6ms
Vibration: 30G's, 10 - 3000Hz
Coil Polarity Protection Diode: With
Coil Power Measurement: Milliwatts
Coil Suppression Diode: With
1/5-Size Relay Coil Power Rating (DC): 720 mW
Product Type: Relay
Relay Type: Military/Aerospace High Performance
Enclosure Type: Hermetically Sealed
MOSFET Driver: Without
Coil Latching: With
Operating Temperature Range: -65 - 125 °C
Supplier Product: 1/5-Size Relays
Part Alias: 3SBM1089A2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: