8-1617514-7

3SBC1589A2=M39016/13-082M

Enhance your circuit board with the AMP8-1617514-7 Signal Relay, a high-performance component designed for precise signal switching. With a coil resistance of 2245 Ω and a coil voltage of 36 VDC, this relay offers reliable operation. Featuring a 2 Form C contact configuration (DPDT, 2 C/O), it enables versatile connectivity. The termination type of PC Pin(s) ensures easy installation. Rated for 2 A contact current, and with an input voltage of 36 VDC, it's suitable for a range of applications. While not RoHS compliant, this relay, also known as the M39016/13-082M, guarantees quality and efficiency in signal and communication relay tasks. Upgrade your setup with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-1617514-7
Mount Type: Printed Circuit Board
Coil Resistance: 2245 Ω
Coil Voltage: 36 VDC
Contact Configuration: 2 Form C, DPDT, 2 C/O
Termination Type: PC Pin(s)
Contact Current Rating: 2 A
Input Voltage: 36 VDC
Part Aliases: M39016/13-082M
SKU: AMP8-1617514-7
Transistor Driver: Without
Actuating System: DC
Coil Magnetic System: Non-Polarized, Monostable
Shock: 75 G's, 6ms
Vibration: 30G's, 10 - 3000Hz
Coil Polarity Protection Diode: Without
Coil Power Measurement: Milliwatts
Coil Suppression Diode: Without
1/5-Size Relay Coil Power Rating (DC): 577 mW
Product Type: Relay
Relay Type: Military/Aerospace High Performance
Enclosure Type: Hermetically Sealed
MOSFET Driver: Without
Coil Latching: Without
Operating Temperature Range: -65 - 125 °C
Supplier Product: 1/5-Size Relays
Part Alias: 8-1617514-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: