8-1617536-3

HFW1231G01M=M39016/6-126M

Enhance your panel-mounted relay system with the HFW1231G01M, a high-performance component featuring a coil resistance of 160 Ω and a coil voltage of 12 VDC. With a contact configuration of 2 Form C (DPDT, 2 C/O), it offers versatile switching capabilities, while its maximum switching voltage of 28 VDC ensures reliable operation. Designed for easy installation, it features PC Pin termination for efficient connectivity. With a contact current rating of 2 A and compatibility with input voltages ranging from 12 to 5 VDC, this relay is suitable for various signal and communication applications. Its M39016/6-126M part alias further underscores its quality and reliability. Please note that this product is not RoHS compliant. Upgrade your relay system with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-1617536-3
Mount Type: Panel Mount
Coil Resistance: 160 Ω
Coil Voltage: 12 VDC
Contact Configuration: 2 Form C, DPDT, 2 C/O
Maximum Switching Voltage: 28 VDC
Termination Type: PC Pin(s)
Contact Current Rating: 2 A
Input Voltage: 12 - 5 VDC
Part Aliases: M39016/6-126M
SKU: AMP8-1617536-3
Transistor Driver: Without
Actuating System: DC
Coil Magnetic System: Non-Polarized, Monostable
Shock: 100G's, 6ms
Vibration: 30G's, 10 - 3000Hz
Coil Polarity Protection Diode: Without
Coil Power Measurement: Milliwatts
Coil Suppression Diode: Without
Half-Size Relay Coil Power Rating (DC): 900 mW
Product Type: Relay
Relay Type: Military/Aerospace High Performance
Enclosure Type: Hermetically Sealed
MOSFET Driver: Without
Coil Latching: Without
Operating Temperature Range: -65 - 125 °C
Supplier Product: Half-Size Relays
Part Alias: HFW1231G01M

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: