8-1617536-8

HFW1231K06=M39016/6-225L

Enhance your electronic systems with the HFW1231K06=M39016/6-225L Panel Mount Relay. Boasting a rugged construction and reliable performance, this DPDT relay features 2 Form C, 2 C/O contacts for versatile connectivity. With a coil resistance of 700 Ω and a coil voltage of 26.5 VDC, it ensures efficient operation. The contact current rating of 2 A and maximum switching voltage of 28 VDC make it suitable for various applications. Utilizing PC Pin termination, it offers easy installation. Whether in industrial or commercial settings, this relay is a dependable choice for signal and communication systems. Please note that this product is not RoHS compliant.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-1617536-8
Mount Type: Panel Mount
Coil Resistance: 700 Ω
Coil Voltage: 26.5 VDC
Contact Configuration: 2 Form C, DPDT, 2 C/O
Maximum Switching Voltage: 28 VDC
Termination Type: PC Pin(s)
Contact Current Rating: 2 A
Input Voltage: 26.5 VDC
Part Aliases: M39016/6-225L
SKU: AMP8-1617536-8
Transistor Driver: Without
Actuating System: DC
Coil Magnetic System: Non-Polarized, Monostable
Shock: 100G's, 6ms
Vibration: 30G's, 10 - 3000Hz
Coil Polarity Protection Diode: Without
Coil Power Measurement: Milliwatts
Coil Suppression Diode: Without
Half-Size Relay Coil Power Rating (DC): 1003 mW
Product Type: Relay
Relay Type: Military/Aerospace High Performance
Enclosure Type: Hermetically Sealed
MOSFET Driver: Without
Coil Latching: Without
Operating Temperature Range: -65 - 125 °C
Supplier Product: Half-Size Relays
Part Alias: HFW1231K06

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: