8-1617540-7

J1MSC-12XPS=M39016/10-043P

Elevate your circuit board's functionality with the J1MSC-12XPS=M39016/10-043P relay. This high-performance component, utilizing a 12 VDC coil voltage, boasts a reliable 1 Form C (SPDT) contact configuration for seamless signal switching. With a coil resistance of 1025 Ω and a maximum switching voltage of 28 VDC, it ensures efficient operation. The termination type, through PC Pin(s), simplifies installation while accommodating a contact current rating of 1 A. While not ROHS compliant, its quality and performance meet the highest standards. Explore its versatile applications in signal and communication relay systems, solidifying its place as an essential component in your setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-1617540-7
Mount Type: Printed Circuit Board
Coil Resistance: 1025 Ω
Coil Voltage: 12 VDC
Contact Configuration: 1 Form C, SPDT, 1 C/O
Maximum Switching Voltage: 28 VDC
Termination Type: PC Pin(s)
Contact Current Rating: 1 A
Part Aliases: M39016/10-043P
SKU: AMP8-1617540-7
Transistor Driver: Without
Contact Current Class: Low Level - 1 A
Pin Configuration: .200" x .300" Spreader Pad
Actuating System: DC
Coil Magnetic System: Non-Polarized, Monostable
Shock: 75G's, 6ms
Vibration: 30G's, 10 - 3000Hz
Coil Polarity Protection Diode: Without
Coil Power Measurement: Milliwatts
Coil Suppression Diode: Without
TO-5/.100 Grid Relay Coil Power Rating (DC): 140 mW
TO-5/.100 Grid Relay Input Voltage: 7 VDC
Product Type: Relay
Relay Type: Military/Aerospace High Performance
Enclosure Type: Hermetically Sealed
MOSFET Driver: Without
Coil Latching: Without
Operating Temperature Range: -65 - 125 °C
Supplier Product: TO-5/.100 Grid Relays
Part Alias: J1MSC-12XPS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: