8-1617751-7
FCA-210-BY3
Enhance your power relay system with the FCA-210-BY3, a high-performance component designed for demanding applications. With a robust amperage rating of 10 A and a raised vertical flange mount, it offers secure and efficient installation. The silver cadmium oxide contact material ensures reliable conductivity, while the 2 Form C, DPDT contact arrangement provides versatile switching capabilities. Operating seamlessly in a wide temperature range from -70 to 125 °C, this relay is built to withstand harsh environmental conditions. Featuring solder pins for convenient terminal configuration, it guarantees easy integration into your system. Trust in the quality and durability of this relay, delivering consistent performance under pressure.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1617751-7 |
Amperage: | 10 A |
Mount Type: | Raised Vertical Flange Mount |
Contact Material: | Silver Cadmium Oxide (AgCdO) |
Coil Resistance: | 320 Ω |
Coil Voltage: | 28 VDC |
Operating Temperature Range: | -70 - 125 °C |
Terminal Configuration: | Solder Pins |
Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
SKU: | AMP8-1617751-7 |
series: | CII FCA-125 Series |
Auxiliary Contacts: | Without |
Terminal Plating: | Tin-Lead |
Actuating System: | DC |
Coil Magnetic System: | Polarized, Monostable |
Shock: | 200G's, 6ms |
Vibration: | 30G's, 33 - 3000Hz |
Back EMF Suppression: | Without |
Coil Suppression Diode: | Without |
Product Type: | Relay |
Relay Type: | Military/Aerospace Mid-Range |
Enclosure Type: | Hermetically Sealed |
Supplier Product: | Mid-Range Relays |
Part Alias: | 8-1617751-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |