8-1617755-1
FCA-410-AY1
Enhance your circuitry with the FCA-410-AY1 Power Relay, a high-performance component designed for precision and reliability. With a robust amperage rating of 10A and raised vertical flange mount, it offers secure installation in various applications. The silver cadmium oxide contacts with gold plating ensure optimal conductivity, while the 4 Form C, 4PDT contact arrangement allows for versatile switching capabilities. Operating flawlessly in extreme temperatures ranging from -70 to 125°C, this relay is built to withstand harsh environmental conditions. Its socket pin terminal configuration simplifies integration, making it a must-have in any power relay setup. Rest assured of its quality and compliance with industry standards. Elevate your system's performance with the FCA-410-AY1 Power Relay.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1617755-1 |
Amperage: | 10 A |
Mount Type: | Raised Vertical Flange Mount |
Contact Material: | Silver Cadmium Oxide with Gold Plating |
Coil Resistance: | 18 Ω |
Coil Voltage: | 6 VDC |
Maximum Switching Voltage: | 115/200 VAC (60-400 Hz) |
Operating Temperature Range: | -70 - 125 °C |
Terminal Configuration: | Socket Pin(s) |
Contact Arrangement: | 4 Form C, 4PDT, 4 C/O |
SKU: | AMP8-1617755-1 |
Auxiliary Contacts: | Without |
Terminal Plating: | Gold |
Actuating System: | DC |
Coil Magnetic System: | Polarized, Monostable |
Shock: | 200G's, 6ms |
Vibration: | 30G's, 70 - 3000Hz |
Back EMF Suppression: | Without |
Coil Suppression Diode: | Without |
Product Type: | Relay |
Relay Type: | Military/Aerospace Mid-Range |
Enclosure Type: | Hermetically Sealed |
Supplier Product: | Mid-Range Relays |
Part Alias: | 8-1617755-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |