8-1617758-0
FCB-205-CX2
Upgrade your power relay with the FCB-205-CX2 model, designed for reliable performance in a variety of applications. With a 5 A amperage rating and Silver Cadmium Oxide contact material, this relay ensures efficient and durable operation. Its horizontal flange mount makes it easy to install, while the coil resistance of 125 Ω and coil voltage of 12 VDC provide optimal power management. Operating seamlessly in temperatures ranging from -70 to 125 °C, this relay is suitable for even the most demanding environments. Featuring a 2 Form C DPDT contact arrangement with 2 C/O contacts, it offers versatile switching capabilities. Rest assured of its quality as it complies with RoHS standards. Upgrade to the FCB-205-CX2 power relay for enhanced performance and peace of mind.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1617758-0 |
Amperage: | 5 A |
Mount Type: | Horizontal Flange Mount |
Contact Material: | Silver Cadmium Oxide (AgCdO) |
Coil Resistance: | 125 Ω |
Coil Voltage: | 12 VDC |
Operating Temperature Range: | -70 - 125 °C |
Terminal Configuration: | Solder Hook(s) |
Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
SKU: | AMP8-1617758-0 |
series: | CII FCB-205 Series |
Auxiliary Contacts: | Without |
Terminal Plating: | Tin-Lead |
Actuating System: | DC |
Coil Magnetic System: | Polarized, Monostable |
Shock: | 200G's, 6ms |
Vibration: | 30G's, 70 - 3000Hz |
Back EMF Suppression: | Without |
Coil Suppression Diode: | Without |
Product Type: | Relay |
Relay Type: | Military/Aerospace Mid-Range |
Enclosure Type: | Hermetically Sealed |
Supplier Product: | Mid-Range Relays |
Part Alias: | 8-1617758-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |