8-1617758-3

FCB-205-CY3

Elevate your power relay game with the FCB-205-CY3, a high-performance component designed for precision and durability. Engineered for vertical flange mounting, this relay boasts a robust 5A amperage capacity and features a reliable Silver Cadmium Oxide contact material for efficient conductivity. With a coil resistance of 500 Ω and a coil voltage of 28 VDC, it operates seamlessly even in extreme temperature conditions ranging from -70°C to 125°C. The terminal configuration includes solder hook(s), and the contact arrangement offers 2 Form C, DPDT, 2 C/O functionality. Rest assured, this relay is fully compliant with RoHS standards, making it a responsible choice for your power relay needs. Elevate your power relay game with the FCB-205-CY3, a high-performance component designed for precision and durability. Engineered for vertical flange mounting, this relay boasts a robust 5A amperage capacity and features a reliable Silver Cadmium Oxide contact material for efficient conductivity. With a coil resistance of 500 Ω and a coil voltage of 28 VDC, it operates seamlessly even in extreme temperature conditions ranging from -70°C to 125°C. The terminal configuration includes solder hook(s), and the contact arrangement offers 2 Form C, DPDT, 2 C/O functionality. Rest assured, this relay is fully compliant with RoHS standards, making it a responsible choice for your power relay needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-1617758-3
Amperage: 5 A
Mount Type: Raised Vertical Flange Mount
Contact Material: Silver Cadmium Oxide (AgCdO)
Coil Resistance: 500 Ω
Coil Voltage: 28 VDC
Operating Temperature Range: -70 - 125 °C
Terminal Configuration: Solder Hook(s)
Contact Arrangement: 2 Form C, DPDT, 2 C/O
SKU: AMP8-1617758-3
series: CII FCB-205 Series
Auxiliary Contacts: Without
Terminal Plating: Tin-Lead
Actuating System: DC
Coil Magnetic System: Polarized, Monostable
Shock: 200G's, 6ms
Vibration: 30G's, 33 - 3000Hz
Back EMF Suppression: Without
Coil Suppression Diode: Without
Product Type: Relay
Relay Type: Military/Aerospace Mid-Range
Enclosure Type: Hermetically Sealed
Supplier Product: Mid-Range Relays
Part Alias: 8-1617758-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: