8-1617784-1
FCB-205-0112L=M83536/1-012L
Elevate your power relay game with the FCB-205-0112L. This high-performance component boasts a rugged Plain Case mount type, ensuring durability in any application. With a contact material of Silver Cadmium Oxide with Gold Plating, you can count on reliable conductivity. Operating at 5A and with a coil resistance of 125Ω, this DPDT relay is a powerhouse. Its 12VDC coil voltage and maximum switching voltage of 115/200VAC (400Hz) make it suitable for a wide range of power control tasks. Whether you're working in extreme temperatures or demanding environments, the FCB-205-0112L is up to the challenge, with an operating temperature range of -70 to 125°C. The terminal configuration of Socket Pin(s) and 2 Form C, DPDT, 2 C/O contact arrangement provide flexibility for your setup needs. Please note that this product is not RoHS compliant. Trust in the FCB-205-0112L for your power relay solutions.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1617784-1 |
Amperage: | 5 A |
Mount Type: | Plain Case |
Contact Material: | Silver Cadmium Oxide with Gold Plating |
Coil Resistance: | 125 Ω |
Coil Voltage: | 12 VDC |
Maximum Switching Voltage: | 115/200 VAC (400 Hz) |
Operating Temperature Range: | -70 - 125 °C |
Terminal Configuration: | Socket Pin(s) |
Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
Part Aliases: | M83536/1-012L |
SKU: | AMP8-1617784-1 |
Auxiliary Contacts: | Without |
Terminal Plating: | Gold |
Actuating System: | DC |
Coil Magnetic System: | Polarized, Monostable |
Shock: | 200G's, 6ms |
Vibration: | 30G's, 70 - 3000Hz |
Back EMF Suppression: | Without |
Coil Suppression Diode: | Without |
Product Type: | Relay |
Relay Type: | Military/Aerospace Mid-Range |
Enclosure Type: | Hermetically Sealed |
Supplier Product: | Mid-Range Relays |
Part Alias: | FCB-205-0112L |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |