8-1617784-4
FCB-205-0113M=M83536/1-013M
Part Aliases: TE Connectivity M83536/1-013M
Enhance your electronic systems with the FCB-205-0113M=M83536/1-013M power relay, offering reliable performance for various applications. With a robust amperage rating of 5 A and a raised vertical flange mount design, this relay ensures secure and efficient operation. The silver cadmium oxide contacts guarantee low resistance and high conductivity, while the 12 VDC coil voltage and 125 Ω coil resistance provide optimal power management. Operating flawlessly in extreme temperatures ranging from -70 to 125 °C, it is ideal for use in demanding environments. Featuring a DPDT contact arrangement with 2 C/O terminals, this relay offers versatile switching capabilities. With solder pins for easy installation, it is a convenient and dependable solution for your power relay needs. Note: This product is not RoHS compliant.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 8-1617784-4 |
Amperage: | 5 A |
Mount Type: | Raised Vertical Flange Mount |
Contact Material: | Silver Cadmium Oxide (AgCdO) |
Coil Resistance: | 125 Ω |
Coil Voltage: | 12 VDC |
Operating Temperature Range: | -70 - 125 °C |
Terminal Configuration: | Solder Pins |
Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
Part Aliases: | M83536/1-013M |
SKU: | AMP8-1617784-4 |
Auxiliary Contacts: | Without |
Terminal Plating: | Tin-Lead |
Actuating System: | DC |
Coil Magnetic System: | Polarized, Monostable |
Shock: | 200G's, 6ms |
Vibration: | 30G's, 70 - 3000Hz |
Back EMF Suppression: | Without |
Coil Suppression Diode: | Without |
Product Type: | Relay |
Relay Type: | Military/Aerospace Mid-Range |
Enclosure Type: | Hermetically Sealed |
Supplier Product: | Mid-Range Relays |
Part Alias: | 8-1617784-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |