8-1617784-7

FCB-205-0115L=M83536/1-015L

Experience reliable power control with our FCB-205-0115L=M83536/1-015L relay. This high-performance component features a raised vertical flange mount for easy installation. With a contact arrangement of 2 Form C, DPDT, 2 C/O, it ensures efficient power switching. The silver cadmium oxide (AgCdO) contact material guarantees durability and optimal conductivity. Operating at a temperature range of -70 to 125 °C, this relay is built to withstand harsh environments. Its coil resistance of 125 Ω and coil voltage of 12 VDC make it suitable for various applications. Equipped with socket pin(s) terminal configuration, it offers secure connectivity. Trust in the quality and performance of this relay, a essential component in power control systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-1617784-7
Amperage: 5 A
Mount Type: Raised Vertical Flange Mount
Contact Material: Silver Cadmium Oxide (AgCdO)
Coil Resistance: 125 Ω
Coil Voltage: 12 VDC
Operating Temperature Range: -70 - 125 °C
Terminal Configuration: Socket Pin(s)
Contact Arrangement: 2 Form C, DPDT, 2 C/O
Part Aliases: M83536/1-015L
SKU: AMP8-1617784-7
Auxiliary Contacts: Without
Terminal Plating: Gold
Actuating System: DC
Coil Magnetic System: Polarized, Monostable
Shock: 200G's, 6ms
Vibration: 30G's, 70 - 3000Hz
Back EMF Suppression: Without
Coil Suppression Diode: Without
Product Type: Relay
Relay Type: Military/Aerospace Mid-Range
Enclosure Type: Hermetically Sealed
Supplier Product: Mid-Range Relays
Part Alias: 8-1617784-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: