8-1617785-0
FCA-410-1604L=M83536/16-004L
Experience reliable power relay performance with the FCA-410-1604L=M83536/16-004L, featuring a rugged Raised Vertical Flange Mount design. This high-quality relay offers a contact material of Silver Cadmium Oxide with Gold Plating, ensuring efficient conductivity. With a 10A amperage capacity, it can handle demanding power requirements with ease. The 4 Form C, 4PDT contact arrangement provides versatile switching capabilities, while the coil resistance of 18 Ω and coil voltage of 6 VDC ensure optimal functionality. Operating smoothly in extreme temperatures ranging from -70 to 125°C, this relay is suitable for a wide range of applications. RoHS compliant and with solder pin terminals, it meets stringent environmental and connectivity standards. Trust in the performance and durability of this power relay for your industrial or electronic projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1617785-0 |
Amperage: | 10 A |
Mount Type: | Raised Vertical Flange Mount |
Contact Material: | Silver Cadmium Oxide with Gold Plating |
Coil Resistance: | 18 Ω |
Coil Voltage: | 6 VDC |
Maximum Switching Voltage: | 115/200 VAC (60-400 Hz) |
Operating Temperature Range: | -70 - 125 °C |
Terminal Configuration: | Solder Pins |
Contact Arrangement: | 4 Form C, 4PDT, 4 C/O |
Part Aliases: | M83536/16-004L |
SKU: | AMP8-1617785-0 |
Auxiliary Contacts: | Without |
Terminal Plating: | Tin-Lead |
Actuating System: | DC |
Coil Magnetic System: | Polarized, Monostable |
Shock: | 200G's, 6ms |
Vibration: | 30G's, 10 - 3000Hz |
Back EMF Suppression: | With |
Coil Suppression Diode: | With |
Product Type: | Relay |
Relay Type: | Military/Aerospace Mid-Range |
Enclosure Type: | Hermetically Sealed |
Supplier Product: | Mid-Range Relays |
Part Alias: | FCA-410-1604L |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |